
2187345-1 | |
|---|---|
DigiKey Part Number | 2187345-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2187345-1 |
Description | SW PIR HDR BFP, 85OHM, 8X8 DEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2187345-1 Models |
Category | Number of Rows 8 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 8 |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Termination Press-Fit |
Part Status Active | Color Black |
Connector Usage Backplane | Current Rating (Amps) 400mA |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style Dual Beam, Center | Operating Temperature -55°C ~ 105°C |
Number of Positions 128 | Voltage Rating 80V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.171.19357 | kr.28,760.52 |
| Unit Price without VAT: | kr.171.19357 |
|---|---|
| Unit Price with VAT: | kr.213.99196 |

