2178713-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 11.875
Unit Price: kr.4.37000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 5.840
Unit Price: kr.8.56000
Datasheet
6 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178713-6

DigiKey Part Number
A120924TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2178713-6
Description
CONN DIP HDR IDC 6POS VERT
Customer Reference
Detailed Description
6 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2178713-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Obsolete
Contact Finish
Tin
Connector Type
Ribbon Cable, DIP Header
Contact Finish Thickness
118.1µin (3.00µm)
Number of Positions
6
Color
Black
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
215570-6TE Connectivity AMP Connectors11.875A111110CT-NDkr.4.37000Direct
7-215570-6TE Connectivity AMP Connectors5.840A99425CT-NDkr.8.56000Direct
Obsolete
Marketplace Stock: 32.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32.500In Stock
Ships from WEC