



2178126-2 | |
|---|---|
DigiKey Part Number | A116117TR-ND - Tape & Reel (TR) A116117CT-ND - Cut Tape (CT) A116117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2178126-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2178126-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Solder Retention | |
LED Color | Green, Orange - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.38000 | kr.93.38 |
| 10 | kr.79.32800 | kr.793.28 |
| 25 | kr.74.35760 | kr.1,858.94 |
| 50 | kr.70.80840 | kr.3,540.42 |
| 100 | kr.69.42340 | kr.6,942.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.62.25193 | kr.9,337.79 |
| 300 | kr.59.28320 | kr.17,784.96 |
| 450 | kr.57.61338 | kr.25,926.02 |
| 750 | kr.56.71859 | kr.42,538.94 |
| Unit Price without VAT: | kr.93.38000 |
|---|---|
| Unit Price with VAT: | kr.116.72500 |











