




2178126-1 | |
|---|---|
DigiKey Part Number | A116114TR-ND - Tape & Reel (TR) A116114CT-ND - Cut Tape (CT) A116114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2178126-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45), 2 Power 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2178126-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5e |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Green, Orange - Yellow |
Part Status Active | Tab Direction Down |
Connector Type Jack with Power Pins | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45), 2 Power | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic, Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.58000 | kr.93.58 |
| 10 | kr.79.51600 | kr.795.16 |
| 25 | kr.74.53560 | kr.1,863.39 |
| 50 | kr.70.97880 | kr.3,548.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.67.65707 | kr.10,148.56 |
| 300 | kr.64.43027 | kr.19,329.08 |
| 450 | kr.62.61540 | kr.28,176.93 |
| 750 | kr.60.40144 | kr.45,301.08 |
| 1.050 | kr.58.98670 | kr.61,936.03 |
| Unit Price without VAT: | kr.93.58000 |
|---|---|
| Unit Price with VAT: | kr.116.97500 |











