
2173157-2 | |
|---|---|
DigiKey Part Number | A117948TR-ND - Tape & Reel (TR) A117948CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2173157-2 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2173157-2 Models |
Category | Features Pick and Place, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Ingress Protection Splash Proof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB - micro B | Current Rating (Amps) 0.5A, 1A, 1.8A |
Number of Contacts 5 | Voltage - Rated 30V |
Gender Receptacle | Mating Cycles 10000 |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2173157-3 | TE Connectivity AMP Connectors | 800 | 17-2173157-3CT-ND | kr.20.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.13.05400 | kr.130.54 |
| 25 | kr.12.23360 | kr.305.84 |
| 50 | kr.11.64920 | kr.582.46 |
| 100 | kr.11.09310 | kr.1,109.31 |
| 250 | kr.10.39812 | kr.2,599.53 |
| 500 | kr.9.90182 | kr.4,950.91 |
| 1.000 | kr.9.42929 | kr.9,429.29 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

