2173045-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 1.043
Unit Price: kr.22.44000
Datasheet
Image for 2173045-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2173045-4

DigiKey Part Number
2173045-4-ND
Manufacturer
Manufacturer Product Number
2173045-4
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
3
Packaging
Bulk
Level, Class
2
Part Status
Obsolete
Mounting Type
Through Hole
Connector Type
Receptacle, Female Sockets
Termination
Kinked Pin, Solder
Number of Positions
96
Material - Insulation
Thermoplastic, Glass Filled
Number of Positions Loaded
64
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09032646855HARTING1.0431195-1180-NDkr.22.44000Direct
Obsolete
This product is no longer manufactured. View Substitutes