



2170231-2 | |
|---|---|
DigiKey Part Number | 2170231-2-ND |
Manufacturer | |
Manufacturer Product Number | 2170231-2 |
Description | CONN EDGE DUAL FMALE GOLD |
Customer Reference | |
Detailed Description | Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 2170231-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.63000 | kr.48.63 |
| 20 | kr.39.32550 | kr.786.51 |
| 40 | kr.37.44875 | kr.1,497.95 |
| 60 | kr.36.39200 | kr.2,183.52 |
| 100 | kr.35.10350 | kr.3,510.35 |
| 260 | kr.32.81538 | kr.8,532.00 |
| 500 | kr.31.33680 | kr.15,668.40 |
| 1.000 | kr.29.84260 | kr.29,842.60 |
| Unit Price without VAT: | kr.48.63000 |
|---|---|
| Unit Price with VAT: | kr.60.78750 |










