



216604-6 | |
|---|---|
DigiKey Part Number | A107219-ND |
Manufacturer | |
Manufacturer Product Number | 216604-6 |
Description | CONN RCPT 12POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 216604-6 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Active | Insulation Color Green |
Connector Type | Insulation Height 0.228" (5.80mm) |
Contact Type Female Socket | Contact Length - Post 0.126" (3.20mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 |
| 10 | kr.22.57000 | kr.225.70 |
| 140 | kr.18.73286 | kr.2,622.60 |
| 560 | kr.16.98736 | kr.9,512.92 |
| 1.120 | kr.16.17702 | kr.18,118.26 |
| Unit Price without VAT: | kr.26.56000 |
|---|---|
| Unit Price with VAT: | kr.33.20000 |

