
216602-4 | |
|---|---|
DigiKey Part Number | A106666-ND |
Manufacturer | |
Manufacturer Product Number | 216602-4 |
Description | CONN RCPT 4POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 216602-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insulation Color | Green | |
Insulation Height | 0.126" (3.20mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.45000 | kr.14.45 |
| 10 | kr.12.26800 | kr.122.68 |
| 210 | kr.9.89586 | kr.2,078.13 |
| 630 | kr.9.15767 | kr.5,769.33 |
| 1.050 | kr.8.83355 | kr.9,275.23 |
| 5.040 | kr.8.78981 | kr.44,300.64 |
| Unit Price without VAT: | kr.14.45000 |
|---|---|
| Unit Price with VAT: | kr.18.06250 |











