Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

216595-1 | |
|---|---|
DigiKey Part Number | 216595-1-ND |
Manufacturer | |
Manufacturer Product Number | 216595-1 |
Description | CONN D-SUB HOUSING PLUG 7POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Category | Contact Type Signal and Coax or Power |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 7 (5 + 2 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) - 7W2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070170 | Molex | 618 | 900-1731070170-ND | kr.24.60000 | Parametric Equivalent |
| 1731070397 | Molex | 14 | 900-1731070397-ND | kr.112.28000 | Parametric Equivalent |
| 1731070409 | Molex | 0 | 900-1731070409-ND | kr.40.18480 | Parametric Equivalent |
| 3007W2PXK99A10X | Amphenol CONEC | 1.003 | 626-1582-ND | kr.22.38000 | Parametric Equivalent |





