



216548-1 | |
|---|---|
DigiKey Part Number | A99307TR-ND - Tape & Reel (TR) A99307CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 216548-1 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 216548-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 47.2µin (1.20µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation Vertical | Operating Temperature -40°C ~ 70°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 216564-1 | TE Connectivity AMP Connectors | 3.336 | A144148CT-ND | kr.11.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.11.28500 | kr.112.85 |
| 25 | kr.10.58000 | kr.264.50 |
| 50 | kr.10.07420 | kr.503.71 |
| 100 | kr.9.59240 | kr.959.24 |
| 250 | kr.8.99140 | kr.2,247.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.53143 | kr.6,825.14 |
| 1.600 | kr.8.12436 | kr.12,998.98 |
| 2.400 | kr.7.89536 | kr.18,948.86 |
| 4.000 | kr.7.61612 | kr.30,464.48 |
| 5.600 | kr.7.43762 | kr.41,650.67 |
| 8.000 | kr.7.25298 | kr.58,023.84 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |











