Similar

216432-1 | |
|---|---|
DigiKey Part Number | 216432-1-ND |
Manufacturer | |
Manufacturer Product Number | 216432-1 |
Description | CONN DIN PLUG 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 216432-1 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09031642921222 | HARTING | 0 | 09031642921222-ND | kr.41.90400 | Similar |


