Similar
Similar
Similar

216040-1 | |
|---|---|
DigiKey Part Number | 216040-1-ND |
Manufacturer | |
Manufacturer Product Number | 216040-1 |
Description | CONN DIN PLUG 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 216040-1 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 49.3µin (1.25µm) |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09061482921 | HARTING | 0 | 1195-4308-ND | kr.201.68000 | Similar |
| 09061486901 | HARTING | 1.766 | 1195-1306-ND | kr.62.96000 | Similar |
| 09185105321 | HARTING | 0 | 09185105321-ND | kr.18.97560 | Similar |



