



216000-2 | |
|---|---|
DigiKey Part Number | A105010-ND |
Manufacturer | |
Manufacturer Product Number | 216000-2 |
Description | CONN MOD JACK 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 216000-2 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Features Panel Lock, Toolless |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 49.3µin (1.25µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
Orientation Straight | Base Product Number |
Termination Barrel Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.98000 | kr.33.98 |
| 10 | kr.28.86600 | kr.288.66 |
| 25 | kr.27.05640 | kr.676.41 |
| 50 | kr.25.76320 | kr.1,288.16 |
| 100 | kr.24.53260 | kr.2,453.26 |
| 480 | kr.21.96281 | kr.10,542.15 |
| 960 | kr.20.91526 | kr.20,078.65 |
| 1.440 | kr.20.32604 | kr.29,269.50 |
| 2.880 | kr.19.35703 | kr.55,748.25 |
| Unit Price without VAT: | kr.33.98000 |
|---|---|
| Unit Price with VAT: | kr.42.47500 |



