7-215570-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215570-8

DigiKey Part Number
17-215570-8TR-ND - Tape & Reel (TR)
17-215570-8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
215570-8
Description
CONN DIP HDR IDC 8POS 28AWG PCB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
215570-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
8
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.4.39700kr.43.97
25kr.4.12160kr.103.04
50kr.3.92440kr.196.22
100kr.3.73630kr.373.63
250kr.3.50232kr.875.58
500kr.3.33492kr.1,667.46
1.000kr.3.17568kr.3,175.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.82796kr.7,069.90
5.000kr.2.69303kr.13,465.15
7.500kr.2.61711kr.19,628.32
12.500kr.2.52454kr.31,556.75
17.500kr.2.46539kr.43,144.33
25.000kr.2.40418kr.60,104.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500