
215309-9 | |
|---|---|
DigiKey Part Number | A122806-ND |
Manufacturer | |
Manufacturer Product Number | 215309-9 |
Description | CONN RCPT 18POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 215309-9 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Active | Insulation Color Black or Green |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.122" (3.10mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.49000 | kr.21.49 |
| 80 | kr.15.74463 | kr.1,259.57 |
| 160 | kr.14.99250 | kr.2,398.80 |
| 560 | kr.13.72418 | kr.7,685.54 |
| 1.040 | kr.13.13794 | kr.13,663.46 |
| 5.040 | kr.11.75481 | kr.59,244.24 |
| Unit Price without VAT: | kr.21.49000 |
|---|---|
| Unit Price with VAT: | kr.26.86250 |

