Image for 215298-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215298-6

DigiKey Part Number
215298-6-ND
Manufacturer
Manufacturer Product Number
215298-6
Description
CONN RCPT 6POS 0.1 TIN PCB
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
215298-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
98.4µin (2.50µm)
Insulation Color
Green
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.040kr.2.93250kr.14,779.80
Unit Price without VAT:kr.2.93250
Unit Price with VAT:kr.3.66563