
215083-6 | |
|---|---|
DigiKey Part Number | A105451TR-ND - Tape & Reel (TR) A105451CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215083-6 |
Description | CONN PLUG 6POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 215083-6 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 6 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.23300 | kr.32.33 |
| 25 | kr.3.03320 | kr.75.83 |
| 50 | kr.2.88720 | kr.144.36 |
| 100 | kr.2.74970 | kr.274.97 |
| 250 | kr.2.57708 | kr.644.27 |
| 500 | kr.2.45396 | kr.1,226.98 |
| 1.000 | kr.2.33673 | kr.2,336.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.23416 | kr.5,585.40 |
| 5.000 | kr.2.12754 | kr.10,637.70 |
| 7.500 | kr.2.06757 | kr.15,506.77 |
| 12.500 | kr.1.99443 | kr.24,930.38 |
| 17.500 | kr.1.94766 | kr.34,084.05 |
| 25.000 | kr.1.89931 | kr.47,482.75 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |











