(7)215079-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215079-6

DigiKey Part Number
A105004TR-ND - Tape & Reel (TR)
A105004CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
215079-6
Description
CONN RCPT 6POS 0.1 TIN PCB
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
215079-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.93100kr.29.31
100kr.2.49090kr.249.09
500kr.2.22336kr.1,111.68
1.000kr.2.11712kr.2,117.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.88529kr.4,713.22
5.000kr.1.79530kr.8,976.50
7.500kr.1.74469kr.13,085.18
12.500kr.1.68296kr.21,037.00
17.500kr.1.64351kr.28,761.42
25.000kr.1.60270kr.40,067.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500