
2149979-3 | |
|---|---|
DigiKey Part Number | A119626-ND |
Manufacturer | |
Manufacturer Product Number | 2149979-3 |
Description | CONN HEADER IMPACT 72POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2149979-3 Models |
Category | Number of Columns 6 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.43000 | kr.78.43 |
| 10 | kr.66.63300 | kr.666.33 |
| 25 | kr.62.46160 | kr.1,561.54 |
| 50 | kr.59.47940 | kr.2,973.97 |
| 100 | kr.56.64090 | kr.5,664.09 |
| 250 | kr.53.09672 | kr.13,274.18 |
| 500 | kr.50.56480 | kr.25,282.40 |
| 1.000 | kr.48.15446 | kr.48,154.46 |
| Unit Price without VAT: | kr.78.43000 |
|---|---|
| Unit Price with VAT: | kr.98.03750 |

