



2149157-1 | |
|---|---|
DigiKey Part Number | A103950-ND |
Manufacturer | |
Manufacturer Product Number | 2149157-1 |
Description | CONN CXP RCPT W/CAGE 84POS R/A |
Customer Reference | |
Detailed Description | 84 Position CXP Receptacle with Cage, with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2149157-1 Models |
Category | Number of Positions 84 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Features Board Guide, EMI Shielded |
Connector Style Receptacle with Cage, with Heat Sink | Contact Finish Gold |
Connector Type CXP | Base Product Number |


