
2149152-1 | |
|---|---|
DigiKey Part Number | A103949-ND |
Manufacturer | |
Manufacturer Product Number | 2149152-1 |
Description | CONN CXP RCPT W/CAGE 84POS R/A |
Customer Reference | |
Detailed Description | 84 Position CXP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2149152-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage | |
Connector Type | CXP | |
Number of Positions | 84 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.285.31000 | kr.285.31 |
| Unit Price without VAT: | kr.285.31000 |
|---|---|
| Unit Price with VAT: | kr.356.63750 |











