


2143432-1 | |
|---|---|
DigiKey Part Number | 2143432-1-ND |
Manufacturer | |
Manufacturer Product Number | 2143432-1 |
Description | CONN QSFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2143432-1 Models |
Category | Connector Type QSFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | kr.61.19089 | kr.11,748.65 |
| Unit Price without VAT: | kr.61.19089 |
|---|---|
| Unit Price with VAT: | kr.76.48861 |











