
2143012-2 | |
|---|---|
DigiKey Part Number | A118638-ND |
Manufacturer | |
Manufacturer Product Number | 2143012-2 |
Description | CONN HDR IMPACT 60POS EDGE MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2143012-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.080 | kr.61.67369 | kr.128,281.28 |
| Unit Price without VAT: | kr.61.67369 |
|---|---|
| Unit Price with VAT: | kr.77.09211 |

