
2141968-5 | |
|---|---|
DigiKey Part Number | 17-2141968-5-ND |
Manufacturer | |
Manufacturer Product Number | 2141968-5 |
Description | 46POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 46 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141968-5 Models |
Category | Row Spacing 0.177" (4.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.150" (3.81mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2141968-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2141968-3-ND | kr.28.19990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.33.91967 | kr.16,281.44 |
| Unit Price without VAT: | kr.33.91967 |
|---|---|
| Unit Price with VAT: | kr.42.39959 |









