
DT04-2P-TE82 | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-TE82-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-TE82 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.8.90100 | kr.89.01 |
| 25 | kr.8.34080 | kr.208.52 |
| 50 | kr.7.94280 | kr.397.14 |
| 200 | kr.7.20190 | kr.1,440.38 |
| 400 | kr.6.85783 | kr.2,743.13 |
| 600 | kr.6.66428 | kr.3,998.57 |
| 1.000 | kr.6.42844 | kr.6,428.44 |
| 2.600 | kr.6.00947 | kr.15,624.62 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

