Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2141627-1 | |
|---|---|
DigiKey Part Number | 17-2141627-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141627-1 |
Description | 4POS MIXED MQS REC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586026-4 | TE Connectivity AMP Connectors | 2.739 | A99261-ND | kr.1.97000 | Parametric Equivalent |
| 1586027-4 | TE Connectivity AMP Connectors | 7.717 | A112426-ND | kr.2.22000 | Parametric Equivalent |
| 2029178-4 | TE Connectivity AMP Connectors | 0 | A112991-ND | kr.1.29983 | Parametric Equivalent |
| 0039014040 | Molex | 1.067 | WM18435-ND | kr.2.28000 | Parametric Equivalent |
| 0039014041 | Molex | 11.553 | WM23609-ND | kr.3.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70.000 | kr.8.05204 | kr.563,642.80 |
| Unit Price without VAT: | kr.8.05204 |
|---|---|
| Unit Price with VAT: | kr.10.06505 |













