
2141467-3 | |
|---|---|
DigiKey Part Number | 17-2141467-3-ND |
Manufacturer | |
Manufacturer Product Number | 2141467-3 |
Description | 2POS,NANOMQS,SOCK HSG,ASSY,SEALE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141467-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.9.08800 | kr.90.88 |
| 25 | kr.8.52160 | kr.213.04 |
| 50 | kr.8.11280 | kr.405.64 |
| 100 | kr.7.72580 | kr.772.58 |
| 250 | kr.7.24156 | kr.1,810.39 |
| 500 | kr.6.89582 | kr.3,447.91 |
| 1.000 | kr.6.56675 | kr.6,566.75 |
| 2.500 | kr.6.33132 | kr.15,828.30 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |


