28 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2138846-1

DigiKey Part Number
A139292-ND
Manufacturer
Manufacturer Product Number
2138846-1
Description
CONN RCPT HSG 28POS AMPSEAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2138846-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.53.86000kr.53.86
10kr.45.75600kr.457.56
30kr.42.34000kr.1,270.20
50kr.40.84020kr.2,042.01
100kr.38.89090kr.3,889.09
250kr.36.45668kr.9,114.17
500kr.34.71778kr.17,358.89
1.000kr.33.06251kr.33,062.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.86000
Unit Price with VAT:kr.67.32500