
213788-3 | |
|---|---|
DigiKey Part Number | 213788-3-ND |
Manufacturer | |
Manufacturer Product Number | 213788-3 |
Description | CONN HEADER DRAWER 62POS PCB |
Customer Reference | |
Detailed Description | 62 Connector Header, Female Sockets Through Hole Drawer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 62 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrew Socket | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

