
213766-1 | |
|---|---|
DigiKey Part Number | A113089-ND |
Manufacturer | |
Manufacturer Product Number | 213766-1 |
Description | CONN RCPT HSG DRAWER 23POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 213766-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 23 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.54.62100 | kr.16,386.30 |
| Unit Price without VAT: | kr.54.62100 |
|---|---|
| Unit Price with VAT: | kr.68.27625 |









