213603-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.21.43000
Datasheet
Pin Contact Tin-Lead Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213603-1

DigiKey Part Number
A25011TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
213603-1
Description
CONN PIN 14-18AWG TIN-LEAD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pin Contact Tin-Lead Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
213603-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-18 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
213603-3TE Connectivity AMP Connectors0A111097CT-NDkr.21.43000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.2.65043kr.31,805.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.65043
Unit Price with VAT:kr.3.31304