SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2134611-1

DigiKey Part Number
A101518TR-ND - Tape & Reel (TR)
A101518CT-ND - Cut Tape (CT)
A101518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2134611-1
Description
CONN SSL RECEPTACLE 1POS SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Datasheet
 Datasheet
EDA/CAD Models
2134611-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Natural
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24 AWG, 26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Style
Board to Cable/Wire
Housing Material
Liquid Crystal Polymer (LCP)
Connector Type
Receptacle, Poke-In Wire
Operating Temperature
-25°C ~ 130°C
Number of Positions
1
Voltage Rating
250V
Mounting Type
Surface Mount, Right Angle
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.463
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.5.56000kr.55.60
100kr.4.72330kr.472.33
500kr.4.21598kr.2,107.99
1.000kr.4.01468kr.4,014.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.89951kr.7,799.02
4.000kr.3.71343kr.14,853.72
6.000kr.3.60878kr.21,652.68
10.000kr.3.48114kr.34,811.40
14.000kr.3.39956kr.47,593.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250