
2134611-1 | |
|---|---|
DigiKey Part Number | A101518TR-ND - Tape & Reel (TR) A101518CT-ND - Cut Tape (CT) A101518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2134611-1 |
Description | CONN SSL RECEPTACLE 1POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2134611-1 Models |
Category | Housing Color Natural |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24 AWG, 26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -25°C ~ 130°C |
Number of Positions 1 | Voltage Rating 250V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.56000 | kr.55.60 |
| 100 | kr.4.72330 | kr.472.33 |
| 500 | kr.4.21598 | kr.2,107.99 |
| 1.000 | kr.4.01468 | kr.4,014.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.89951 | kr.7,799.02 |
| 4.000 | kr.3.71343 | kr.14,853.72 |
| 6.000 | kr.3.60878 | kr.21,652.68 |
| 10.000 | kr.3.48114 | kr.34,811.40 |
| 14.000 | kr.3.39956 | kr.47,593.84 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

