
2132013-2 | |
|---|---|
DigiKey Part Number | 17-2132013-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2132013-2 |
Description | IMP100S,H,V6P14C,UG,LEW39,4.9 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 252 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2132013-2 Models |
Category | Number of Columns 14 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Backplane | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.75A per Contact |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 252 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 29.9VAC/DC |
Pitch 0.075" (1.90mm) | Base Product Number |
Number of Rows 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | kr.113.05214 | kr.227,913.11 |
| Unit Price without VAT: | kr.113.05214 |
|---|---|
| Unit Price with VAT: | kr.141.31518 |











