40 Position Receptacle Connector Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2129260-2

DigiKey Part Number
A108269TR-ND - Tape & Reel (TR)
A108269CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2129260-2
Description
CONN RCPT 40POS R/A SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2129260-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.35.95000kr.35.95
10kr.30.55200kr.305.52
25kr.28.63640kr.715.91
50kr.27.26960kr.1,363.48
100kr.25.96740kr.2,596.74
250kr.24.47012kr.6,117.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.23.34187kr.14,005.12
1.200kr.22.22873kr.26,674.48
1.800kr.21.60256kr.38,884.61
3.000kr.20.83886kr.62,516.58
Manufacturers Standard Package
Unit Price without VAT:kr.35.95000
Unit Price with VAT:kr.44.93750