
2129260-2 | |
|---|---|
DigiKey Part Number | A108269TR-ND - Tape & Reel (TR) A108269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2129260-2 |
Description | CONN RCPT 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2129260-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.28.74900 | kr.287.49 |
| 25 | kr.26.94400 | kr.673.60 |
| 50 | kr.25.65640 | kr.1,282.82 |
| 100 | kr.24.43200 | kr.2,443.20 |
| 250 | kr.22.90228 | kr.5,725.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.20.45440 | kr.12,272.64 |
| 1.200 | kr.19.47883 | kr.23,374.60 |
| 1.800 | kr.18.93021 | kr.34,074.38 |
| 3.000 | kr.18.68625 | kr.56,058.75 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |




