



2118908-2 | |
|---|---|
DigiKey Part Number | 17-2118908-2TR-ND - Tape & Reel (TR) 17-2118908-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118908-2 |
Description | PCB,WLAN TRIPLE BAND TAPE & REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118908-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 2.3dBi, 2.8dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.76mm) | |
Applications | 802.11a/b/g/n/ac/ad/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.27300 | kr.42.73 |
| 25 | kr.3.85480 | kr.96.37 |
| 100 | kr.3.39250 | kr.339.25 |
| 250 | kr.3.17204 | kr.793.01 |
| 500 | kr.3.03902 | kr.1,519.51 |
| 1.000 | kr.3.03528 | kr.3,035.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.54003 | kr.5,080.06 |
| 4.000 | kr.2.47186 | kr.9,887.44 |
| 6.000 | kr.2.43772 | kr.14,626.32 |
| 10.000 | kr.2.39989 | kr.23,998.90 |
| 14.000 | kr.2.37778 | kr.33,288.92 |
| 20.000 | kr.2.35651 | kr.47,130.20 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

