


2118723-4 | |
|---|---|
DigiKey Part Number | A126129-ND |
Manufacturer | |
Manufacturer Product Number | 2118723-4 |
Description | RF SHIELD 1.346" X 1.47" SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.346" (34.18mm) X 1.470" (37.33mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118723-4 Models |
Category | Length - Overall 1.470" (37.33mm) |
Manufacturer TE Connectivity AMP Connectors | Width - Overall 1.346" (34.18mm) |
Packaging Bulk | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover | Base Product Number |
Height - Overall 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.7.49400 | kr.74.94 |
| 60 | kr.6.29033 | kr.377.42 |
| 120 | kr.5.96492 | kr.715.79 |
| 300 | kr.5.62127 | kr.1,686.38 |
| 540 | kr.5.44300 | kr.2,939.22 |
| 1.020 | kr.5.28047 | kr.5,386.08 |
| 2.520 | kr.5.09412 | kr.12,837.18 |
| 5.040 | kr.4.98012 | kr.25,099.80 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

