MFG_2118722-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2118722-2
Board Level Shielding

2118722-2

DigiKey Part Number
A126155TR-ND - Tape & Reel (TR)
A126155CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118722-2
Description
RF SHIELD 1" X 1.5" SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118722-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.236" (6.00mm)
Length - Overall
1.500" (38.10mm)
Width - Overall
1.000" (25.40mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.6.02400kr.60.24
25kr.5.45680kr.136.42
100kr.4.82980kr.482.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
216kr.4.34537kr.938.60
432kr.4.16727kr.1,800.26
648kr.4.07813kr.2,642.63
1.080kr.3.97935kr.4,297.70
1.512kr.3.92157kr.5,929.41
2.160kr.3.86603kr.8,350.62
5.400kr.3.74644kr.20,230.78
10.800kr.3.67435kr.39,682.98
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000