


2118717-4 | |
|---|---|
DigiKey Part Number | A126123-ND |
Manufacturer | |
Manufacturer Product Number | 2118717-4 |
Description | RF SHIELD 1.052" X 1.052" SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.052" (26.71mm) X 1.052" (26.71mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118717-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.052" (26.71mm) | |
Width - Overall | 1.052" (26.71mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.60200 | kr.46.02 |
| 25 | kr.4.15760 | kr.103.94 |
| 100 | kr.3.66590 | kr.366.59 |
| 300 | kr.3.39180 | kr.1,017.54 |
| 500 | kr.3.29036 | kr.1,645.18 |
| 1.000 | kr.3.17414 | kr.3,174.14 |
| 2.500 | kr.3.05150 | kr.7,628.75 |
| 5.000 | kr.2.97755 | kr.14,887.75 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

