


2118717-2 | |
|---|---|
DigiKey Part Number | A126122-ND |
Manufacturer | |
Manufacturer Product Number | 2118717-2 |
Description | RF SHIELD 1.052" X 1.052" SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.052" (26.71mm) X 1.052" (26.71mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118717-2 Models |
Category | Length - Overall 1.052" (26.71mm) |
Manufacturer TE Connectivity AMP Connectors | Width - Overall 1.052" (26.71mm) |
Packaging Bulk | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Surface Mount |
Type Cover | Base Product Number |
Height - Overall 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.5.50300 | kr.55.03 |
| 25 | kr.4.97560 | kr.124.39 |
| 100 | kr.4.39620 | kr.439.62 |
| 300 | kr.4.07260 | kr.1,221.78 |
| 500 | kr.3.95300 | kr.1,976.50 |
| 1.000 | kr.3.81579 | kr.3,815.79 |
| 2.500 | kr.3.67094 | kr.9,177.35 |
| 5.000 | kr.3.58362 | kr.17,918.10 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |











