MFG_2118712-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2118712-2
Board Level Shielding

2118712-2

DigiKey Part Number
A126149TR-ND - Tape & Reel (TR)
A126149CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118712-2
Description
RF SHIELD 1.747"X1.747" SMD 1PC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.747" (44.37mm) X 1.747" (44.37mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118712-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Cover
Height - Overall
0.384" (9.75mm)
Length - Overall
1.747" (44.37mm)
Width - Overall
1.747" (44.37mm)
Ventilation
Vented
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.42000kr.13.42
10kr.9.90700kr.99.07
25kr.9.02760kr.225.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
90kr.7.71856kr.694.67
180kr.7.36767kr.1,326.18
270kr.7.19222kr.1,941.90
450kr.6.99753kr.3,148.89
630kr.6.88379kr.4,336.79
900kr.6.77437kr.6,096.93
2.250kr.6.53872kr.14,712.12
4.500kr.6.39677kr.28,785.47
9.000kr.6.27990kr.56,519.10
Manufacturers Standard Package
Unit Price without VAT:kr.13.42000
Unit Price with VAT:kr.16.77500