

2118706-4 | |
|---|---|
DigiKey Part Number | A126139TR-ND - Tape & Reel (TR) A126139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118706-4 |
Description | RF SHIELD 0.5" X 0.538" SMD 1PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.500" (12.70mm) X 0.538" (13.66mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118706-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.66mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.4.12800 | kr.41.28 |
| 25 | kr.3.71720 | kr.92.93 |
| 100 | kr.3.26910 | kr.326.91 |
| 250 | kr.3.05512 | kr.763.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.40931 | kr.2,168.38 |
| 1.800 | kr.2.38265 | kr.4,288.77 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |


