
211401-8 | |
|---|---|
DigiKey Part Number | A135663-ND |
Manufacturer | |
Manufacturer Product Number | 211401-8 |
Description | CONN RCPT HSNG MALE 7POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 211401-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Shell Size - Insert | 13-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.31000 | kr.64.31 |
| 10 | kr.54.65100 | kr.546.51 |
| 25 | kr.51.22840 | kr.1,280.71 |
| 50 | kr.48.78260 | kr.2,439.13 |
| 100 | kr.46.45480 | kr.4,645.48 |
| 250 | kr.45.04292 | kr.11,260.73 |
| Unit Price without VAT: | kr.64.31000 |
|---|---|
| Unit Price with VAT: | kr.80.38750 |











