
211011-1 | |
|---|---|
DigiKey Part Number | 211011-1-ND |
Manufacturer | |
Manufacturer Product Number | 211011-1 |
Description | CONN DSUB ADAPTER HD26F HD26M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 26 HD, Female To D-Sub, 26 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Housing Color Black |
Convert To (Adapter End) D-Sub, 26 HD, Female | Base Product Number |
Convert From (Adapter End) D-Sub, 26 HD, Male |

