


2108965-5 | |
|---|---|
DigiKey Part Number | 17-2108965-5-ND |
Manufacturer | |
Manufacturer Product Number | 2108965-5 |
Description | FPC ANT, MHF 4L, 50MM, UWB 6~8.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108965-5 Models |
Category | VSWR 2 |
Manufacturer TE Connectivity AMP Connectors | Gain 4.2dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 50mm |
RF Family/Standard Ultra Wide Band | Termination MHF4L |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 7.2GHz | Height (Max) 0.006" (0.15mm) |
Frequency Range 6GHz ~ 8.5GHz | Applications UWB |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.53736 | kr.26,343.40 |
| Unit Price without VAT: | kr.10.53736 |
|---|---|
| Unit Price with VAT: | kr.13.17170 |

