2108936-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108936-2

DigiKey Part Number
17-2108936-2-ND
Manufacturer
Manufacturer Product Number
2108936-2
Description
TERMINAL ANTENNA, RP SMA, WLAN D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Straight RP-SMA Female Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2108936-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.512GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.7
Return Loss
-
Gain
3.7dB, 3.7dB
Features
-
Termination
RP-SMA Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.291" (109.00mm)
Applications
802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.949
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.41.34000kr.41.34
10kr.31.85300kr.318.53
25kr.29.47600kr.736.90
100kr.26.86140kr.2,686.14
250kr.25.61560kr.6,403.90
800kr.24.43248kr.19,545.98
1.600kr.23.89088kr.38,225.41
Manufacturers Standard Package
Unit Price without VAT:kr.41.34000
Unit Price with VAT:kr.51.67500