2108693-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108693-4

DigiKey Part Number
A118885TR-ND - Tape & Reel (TR)
A118885CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2108693-4
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2108693-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.098" (2.50mm)
Length
0.047" (1.20mm)
Height
0.043" (1.10mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74.412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.56100kr.15.61
25kr.1.46040kr.36.51
50kr.1.39060kr.69.53
100kr.1.32350kr.132.35
250kr.1.24072kr.310.18
500kr.1.18126kr.590.63
1.000kr.1.12482kr.1,124.82
2.500kr.1.05437kr.2,635.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.81874kr.7,368.66
18.000kr.0.77967kr.14,034.06
27.000kr.0.76949kr.20,776.23
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250