RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108613-5

DigiKey Part Number
A118889TR-ND - Tape & Reel (TR)
A118889CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2108613-5
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
2108613-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.094" (2.40mm)
Manufacturer
TE Connectivity AMP Connectors
Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Plating
Gold
Part Status
Active
Plating - Thickness
Flash
Type
Shield Finger, Pre-Loaded
Attachment Method
Solder
Width
0.039" (0.98mm)
Base Product Number
Length
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.57900kr.15.79
25kr.1.48120kr.37.03
50kr.1.41000kr.70.50
100kr.1.34280kr.134.28
250kr.1.25860kr.314.65
500kr.1.19852kr.599.26
1.000kr.1.14120kr.1,141.20
2.500kr.1.06968kr.2,674.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.02570kr.6,154.20
12.000kr.0.97674kr.11,720.88
18.000kr.0.94920kr.17,085.60
30.000kr.0.91562kr.27,468.60
42.000kr.0.89416kr.37,554.72
60.000kr.0.87196kr.52,317.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000